Univet 506U Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear, Black, Green Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 181-981
- Mfr. Part No.:
- 506U.03.00.00
- Brand:
- Univet
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 322 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 181-981
- Mfr. Part No.:
- 506U.03.00.00
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | EN172, EN166, EN170 | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | 506U | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals EN172, EN166, EN170 | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series 506U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Mornsun Spectacles provides excellent protection high brightness conditions. It comes with a nose pad setup. Featuring polycarbonate lenses with anti scratch and anti fog technology, they ensure clear visibility and comfort in diverse environments. Standards = EN166, EN170
Adjustment of temples in length
Adjustment of temples in inclination
Soft rubber gasket for a gentle support on the face
Panoramic and wrap around lens for a better side protection
Related links
- Univet 506U Safety Glasses Anti-Scratch Green Polycarbonate
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Univet 571 Safety Glasses Anti-Fog Coating Diamond Dark Polycarbonate Lens, Polyamide
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
