Cofra SIGURTH ESD S3S CI LG FO SR Black, Grey Non-Metallic Toe Capped Safety Boots 11, EU 46 CEI EN 61340-4-3, CEI EN

Subtotal (1 pair)*

$279.18

(exc. GST)

$307.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$279.18

*price indicative

RS Stock No.:
270-8313
Mfr. Part No.:
13070-N00.W46
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

SIGURTH ESD S3S CI LG FO SR

Product Type

Safety Boots

Size EU

46

Size UK

11

Colour

Black, Grey

Safety Toe Type

Non-Metallic

Resistance Features

Abrasion Resistant, Anti-Bacterial, Anti-Perforation, Anti-Shock, Compression Resistant, Electric Resistant, Hydrocarbon Resistant, Penetration Resistant, Shock Resistant, Slip Resistant, Water Repellent

Size US

12

Midsole Material

Comfortable and Anti-Shock, Low Density Polyethylene, Multi-Layers Highly Tensile Fabric

Additional Safety Features

Anti-Bacterial, Anti-Perforation, Anti-Shock, Anti-Torsion Support, Footwear, High Electrical Conductibility, Leather Toe Cap Protection

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Tubular Socket

Sole Material

Black, Dual Density Polyurethane, Low Density Polyethylene

Upper Material

Textile, Water Repellent Full Grain Leather

Standards/Approvals

CEI EN 61340-4-3, CEI EN 61340-5-1, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra SIGURTH boots are water repellent full grain leather and breathable textile ankle boot. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•High electrical conductibility

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy