uvex U6503 Orange, Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S3 SRC

Subtotal (1 pair)*

$422.87

(exc. GST)

$465.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$422.87

*price indicative

RS Stock No.:
271-3751
Mfr. Part No.:
6503346
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

U6503

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Orange, Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

12

Additional Safety Features

A

Resistance Features

Water Repellent, Slip Resistant, ESD, Breathable, Anti-Static, Abrasion Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

The Uvex U6503 safety boot is a sporty, multifunctional safety boot and is extremely light and flexible. It is made with new high-performance technology for exceptional wearer comfort. It has lightweight two-layer insole with excellent shock absorption characteristics and outstanding slip resistance, free of lacquer wetting inhibitors such as silicones and phthalates.

•Water-repellent

•Removable comfort insole

•Soft, padded collar and padded tongue

•Breathable and extremely soft leather upper

Related links