Cofra PRESTON S3 SRC Black/Grey ESD Safe Non Metallic Toe Capped Safety Boots, UK 8, EU 42
- RS Stock No.:
- 270-8311
- Mfr. Part No.:
- 12660-000
- Brand:
- Cofra
Subtotal (1 pair)**
$245.49
(exc. GST)
$270.04
(inc. GST)
On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $245.49 |
**price indicative
- RS Stock No.:
- 270-8311
- Mfr. Part No.:
- 12660-000
- Brand:
- Cofra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cofra | |
Series | PRESTON S3 SRC | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black/Grey | |
Safety Toe Type | Non Metallic | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand Cofra | ||
Series PRESTON S3 SRC | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black/Grey | ||
Safety Toe Type Non Metallic | ||
ESD Safe Yes | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge