Lapp OLFLEX FD 855 P Control Cable, 5 Cores, 1.5mm² 16 AWG, Unscreened, Grey Polyurethane Compound Sheath
- RS Stock No.:
- 433-417
- Mfr. Part No.:
- 0027577
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,697.56
(exc. GST)
$1,867.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,697.56 | $16.976 |
*price indicative
- RS Stock No.:
- 433-417
- Mfr. Part No.:
- 0027577
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX FD 855 P | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 500V ac | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | EN 50620, EN ISO, Flame Retardant acc. to IEC 60332-1-2, Ozone resistance acc. to EN 50396, UV-resistance acc. to EN 50618 (VDE 0283-618), VDE 0473-396, VDE 0482-332-1-2, Method A, halogen-free acc. to VDE 0472-815, Method B | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX FD 855 P | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 500V ac | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour EN 50620, EN ISO, Flame Retardant acc. to IEC 60332-1-2, Ozone resistance acc. to EN 50396, UV-resistance acc. to EN 50618 (VDE 0283-618), VDE 0473-396, VDE 0482-332-1-2, Method A, halogen-free acc. to VDE 0472-815, Method B | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP Series P Control Cable, 5 Cores, 9mm Outside Diameter - 0027577
Features and Benefits:
• -50°C to 80°C temperature range supports extreme environments
• Extra-fine conductor construction improves bend flexibility
• Polyurethane jacket provides mechanical and chemical resistance
• Halogen-free and flame-retardant formulation reduces toxic emissions
Applications
• Used with outdoor installations needing UV resistance
• Ideal for control panels in industrial plants
• Can be used where ozone exposure occurs
• Suitable for wiring in confined cable trays
What conductor type ensures cable flexibility?
Which standards confirm its flame performance?
Is the jacket resistant to sunlight and ozone?
What approvals cover safety and material characteristics?
How many cores and what conductor size are provided?
- RS Stock No. 2886635
- Mfr. Part No. 27548
- RS Stock No. 2886637
- Mfr. Part No. 27575
- RS Stock No. 2886634
- Mfr. Part No. 27547
- RS Stock No. 2886638
- Mfr. Part No. 27576
Related links
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 10mm² 8 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane












