Tesa 07078-00009-22 7078 Black Foam Tape, 2 mm Thick
- RS Stock No.:
- 455-685
- Mfr. Part No.:
- 07078-00009-22
- Brand:
- Tesa
Subtotal (1 unit)*
$71.77
(exc. GST)
$78.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $71.77 |
*price indicative
- RS Stock No.:
- 455-685
- Mfr. Part No.:
- 07078-00009-22
- Brand:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 2mm | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 37N/cm | |
| Single/Double Sided | Double Ended | |
| Trade Name | 7078 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSTB (ETAG002 shear/tensile creep), UL 879 (File UYMR2.E479260), SNAS (STN EN ISO 6892-1), MFPA (DIN EN 13501-1:2010), Falcao Bauer (ABNT NBR 10821-3/11 wind load), Qualified for LEED credit, DICTUC (AAMA 501.6-09 earthquake Test), UL 746C (File QOQW2.E309290), ift Rosenheim DI 02/1-2 (PVB foil compatibility), ift Rosenheim VE-08/1 Guidelineity, James Cook University (AS 4040.2/3, AS 4040.3 cyclone Testing) | |
| Maximum Operating Temperature | 120°C | |
| Model Number | 07078-00009-22 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 2mm | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 37N/cm | ||
Single/Double Sided Double Ended | ||
Trade Name 7078 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSTB (ETAG002 shear/tensile creep), UL 879 (File UYMR2.E479260), SNAS (STN EN ISO 6892-1), MFPA (DIN EN 13501-1:2010), Falcao Bauer (ABNT NBR 10821-3/11 wind load), Qualified for LEED credit, DICTUC (AAMA 501.6-09 earthquake Test), UL 746C (File QOQW2.E309290), ift Rosenheim DI 02/1-2 (PVB foil compatibility), ift Rosenheim VE-08/1 Guidelineity, James Cook University (AS 4040.2/3, AS 4040.3 cyclone Testing) | ||
Maximum Operating Temperature 120°C | ||
Model Number 07078-00009-22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Foam Tape, 2mm Thickness, Black - 07078-00009-22
Features and Benefits:
• Acrylic foam backing reduces stress transfer between substrates
• Operational range -20°C to 120°C maintains bond integrity in extremes
• Double-sided format enables immediate assembly without mechanical fasteners
• Black colour improves concealment in visible joint applications
Applications
• Used with curtain wall panels to resist wind-load effects
• Ideal for vibration damping in modular assemblies
• Can be used for earthquake-resilient façade joints
• Used for cyclone-rated sealing on coastal projects
What approvals indicate suitability for shear and creep performance?
Which certifications confirm electrical or fire-related compliance?
How has compatibility with laminated glazing been assessed?
Is this suitable for projects seeking sustainability credits?
What testing supports extreme weather and dynamic load resistance?
- RS Stock No. 0455682
- Mfr. Part No. 07074-00009-22
- RS Stock No. 0455684
- Mfr. Part No. 07074-00011-22
- RS Stock No. 0455679
- Mfr. Part No. 04952-00530-00
- RS Stock No. 0455678
- Mfr. Part No. 04952-00002-00
Related links
- Tesa 7078 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7078 Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa 7078 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa 7078 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7078 Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa 07078-00012-24 Black Foam Tape Acrylic Foam Backing
- Tesa 07074-00009-22 7074 Black Foam Tape, 1 mm Thick












