Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 271-3733
- Mfr. Part No.:
- U6503-2-04
- Brand:
- Uvex
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$394.89
(exc. GST)
$434.38
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $394.89 |
- RS Stock No.:
- 271-3733
- Mfr. Part No.:
- U6503-2-04
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Uvex U6503 safety boot is a sporty, multifunctional safety boot and is extremely light and flexible. It is made with new high-performance technology for exceptional wearer comfort. It has lightweight two-layer insole with excellent shock absorption characteristics and outstanding slip resistance, free of lacquer wetting inhibitors such as silicones and phthalates.
•Water-repellent
•Removable comfort insole
•Soft, padded collar and padded tongue
•Breathable and extremely soft leather upper
•Removable comfort insole
•Soft, padded collar and padded tongue
•Breathable and extremely soft leather upper
Specifications
Attribute | Value |
---|---|
Series | Uvex 2 |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 5 |
Colour | Black, Orange |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | PU2D |
Related links
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Black, Orange ESD Safe Composite Toe Capped Unisex...
- Uvex Uvex 2 Unisex Black, Orange Composite Toe Capped Safety...
- Uvex U6503 Black/Orange ESD Safe Composite Toe Capped Unisex...