Cofra Cover Black Metal Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022
- RS Stock No.:
- 100-389
- Mfr. Part No.:
- 22021-N00.W44
- Brand:
- Cofra
Subtotal (1 pair)*
$246.14
(exc. GST)
$270.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $246.14 |
*price indicative
- RS Stock No.:
- 100-389
- Mfr. Part No.:
- 22021-N00.W44
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | Cover | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Metal | |
| Size US | 11 | |
| Additional Safety Features | WRU | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Sole Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series Cover | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Metal | ||
Size US 11 | ||
Additional Safety Features WRU | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
Sole Material Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra Safety Boot is footwear crafted from leather and other materials, excluding all-rubber or all-polymeric variants. It features a metallic toecap for added protection and a non-metallic penetration-resistant insert for safety. These features ensure both durability and protection for the wearer in various work environments.
Energy absorption of seat region
Water-resistant upper
Penetration resistance of sole complex
Metatarsal protection
Fuel oil-resistant outsole
- RS Stock No. 0313887
- Mfr. Part No. CC22A33.CH44
1 Pair
$259.05
- RS Stock No. 2460996
1 Pair
$106.23
- RS Stock No. 2838078
- Mfr. Part No. NB2HD01.44
1 Pair
$66.28
- RS Stock No. 2838096
- Mfr. Part No. NB2JF01.44
1 Pair
$63.01
Related links
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 10 EN ISO 20345:2004
- Cofra LAMAR WHITE S2 SRC White Steel Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra BRIMIR S7S CI SC HRO FO SR Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra SIGURTH ESD S3S CI LG FO SR Black EU 44 EN ISO 20345:2011, CEI EN
- Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022
- Cofra WEDDELL S3 SRC Black Fiberglas Toe Capped Unisex Safety Boots 9 EN ISO 20345:2022
- Cofra Power Black Steel Toe Capped Safety Boots 10 EN ISO 20345:2011












