Blundstone 887 Black Composite Toe Capped Women's Safety Boots 11, EU 46 Standard AS 2210.3:2019, ASTM F2413 - 18
- RS Stock No.:
- 232-3459
- Mfr. Part No.:
- 887110
- Brand:
- Blundstone
Subtotal (1 unit)*
$205.95
(exc. GST)
$226.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 July 2026
Units | Per unit |
|---|---|
| 1 + | $205.95 |
*price indicative
- RS Stock No.:
- 232-3459
- Mfr. Part No.:
- 887110
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 887 | |
| Gender | Women | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | YKK Zip | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Washable and Breathable Footbed, TPU Toe Guard and Heel Torsional Stabiliser, Anti-Static Safety Hiker, Anti-Bacterial | |
| Midsole Material | Polyurethane Foam Footbed | |
| Resistance Features | Water Resistant, Oil Resistant, Heat Resistant, Acid Resistant | |
| Size US | 11 | |
| Upper Material | Leather | |
| Sole Material | Rubber (Outsole) | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413 - 18 including SD (Clause 5.7) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 887 | ||
Gender Women | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type YKK Zip | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Washable and Breathable Footbed, TPU Toe Guard and Heel Torsional Stabiliser, Anti-Static Safety Hiker, Anti-Bacterial | ||
Midsole Material Polyurethane Foam Footbed | ||
Resistance Features Water Resistant, Oil Resistant, Heat Resistant, Acid Resistant | ||
Size US 11 | ||
Upper Material Leather | ||
Sole Material Rubber (Outsole) | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413 - 18 including SD (Clause 5.7) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 10, EU 44 Standard AS 2210.3:2019 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 5 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 8 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 7 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 6, EU 39 Standard AS 2210.3:2019 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9 AS
- Blundstone 9961 Black Steel Toe Capped Women's Safety Boots 11 ASTM F2413-18 including EH (Clause
- Blundstone 9961 Wheat Steel Toe Capped Women's Safety Boots 11 Standard
