Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 10.5, EU 45 CE, EN ISO 20345:2011
- RS Stock No.:
- 275-9706
- Mfr. Part No.:
- 9AGH010045
- Brand:
- Coverguard
Subtotal (1 unit)*
$53.26
(exc. GST)
$58.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.26 |
*price indicative
- RS Stock No.:
- 275-9706
- Mfr. Part No.:
- 9AGH010045
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Series | 9AGH010 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Series 9AGH010 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Shoe is an ankle safety shoe. Its full grain upper brings a better resistance and breathability than split leather whereas the ankle padding provides supports to the wearer. The polyester mesh lining improves breathability and hence comfort. The out and mid soles are made of injected polyurethane of different density which balance comfort and durability. This shoe features a steel toe cap and plate for protection against puncture and fall of heavy objects. The retro reflective band with patterns improves safety of wearers while in dark environments.
Value for money
Slip resistant outsole
Full grain leather upper
PU2D injected outsole
Defined and raised heel
Reflective stripe with multiple faces
Related links
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 13 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 9 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 5 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 14 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 8 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 12 EN ISO 20345:2011
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 6.5 EN ISO 20345:2011
