Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

$118.91

(exc. GST)

$130.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$118.91

*price indicative

RS Stock No.:
270-8280
Mfr. Part No.:
20630-N00.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Boots

Series

MODIGLIANI BLACK S3S CI SC FO SR

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

PUR, Comfortable and Anti-Shock, Anti Perforation Midsole, Non-Metallic Anti-Perforation Textile Plate, Low Density

Additional Safety Features

Thermoplastic Polyurethane Toe Cap Protection, Perfumed Sole, Anti-Torsion Support, 100% Metal Free

Size US

11

Resistance Features

Abrasion Resistant, Anti-Static, Cold Insulation, Hydrocarbon Resistant, Anti-Shock, Water Repellent, Slip Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Anti-Static Polyurethane/Thermoplastic Polyurethane, TPU

Upper Material

Water Repellent Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
AL
The Cofra MODIGLIANI boots are water repellent full grain leather ankle boot with textile lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

1 Pair
$156.33
1 Pair
$229.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy