CRC Amber 500 ml Pump Bottle 2-26 TRIGGER Rust & Corrosion Inhibitor
- RS Stock No.:
- 238-7735
- Mfr. Part No.:
- 2007
- Brand:
- CRC
Subtotal (1 unit)*
$27.70
(exc. GST)
$30.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.70 |
*price indicative
- RS Stock No.:
- 238-7735
- Mfr. Part No.:
- 2007
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Pump Bottle | |
| Application | Rust Protection, Corrosion Protection, Lubrication | |
| Colour | Amber | |
| Minimum Operating Temperature | 110°C | |
| VOC Content | 75% | |
| Dry Time | 4h | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | Globally Harmonised System (GHS), Schedule 5 (S5), HAZARDOUS ACCORDING TO SAFE WORK AUSTRALIA CRITERIA, Uniform Scheduling of Medicines and Poisons (SUSMP) | |
| Trade Name | 2-26 TRIGGER | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Pump Bottle | ||
Application Rust Protection, Corrosion Protection, Lubrication | ||
Colour Amber | ||
Minimum Operating Temperature 110°C | ||
VOC Content 75% | ||
Dry Time 4h | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals Globally Harmonised System (GHS), Schedule 5 (S5), HAZARDOUS ACCORDING TO SAFE WORK AUSTRALIA CRITERIA, Uniform Scheduling of Medicines and Poisons (SUSMP) | ||
Trade Name 2-26 TRIGGER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC ELECTRICAL MULTI-PURPOSE inert organic formula is especially prepared to prevent malfunction and deterioration due to the effect of moisture and corrosion, extends operational life, reduces down time and maintenance. It displaces water and moisture, seals hard surfaces with a continuous molecular film and never becomes dry, hard or brittle.
Moisture eliminator for wet equipment
Moisture barrier
Protective film seals out moisture
Lubrication restores smooth action
Recommended for preventative maintenance programs, eliminates breakdowns due to poor environmental exposure, stopping leaking & arcing, corrosion protection of all electrical equipment during storage & transport and lubrication of contacts
Related links
- CRC Amber 300 g Aerosol LECTRA SHIELD Rust & Corrosion Inhibitor
- CRC Amber 300 g Aerosol CRC 3013 SOFT SEAL (AEROSOL) Rust & Corrosion Inhibitor
- CRC Black 250 ml Bottle CRC Rust Converter 250ml Rust & Corrosion Inhibitor
- Hammerite White 90 ml Bottle Kurust Rust & Corrosion Inhibitor
- CRC Green 20 L Drum 3.36 BULK Rust & Corrosion Inhibitor
- CRC Aerostart Rust & Corrosion Inhibitor 150 g
- CRC Green 300 g Aerosol CRC 3-36 Heavy Duty Penetrant Rust & Corrosion Inhibitor
- CRC Aerostart Rust & Corrosion Inhibitor Aerosol 400 g
