CRC Green 20 L Drum 3.36 BULK Rust & Corrosion Inhibitor
- RS Stock No.:
- 238-7767
- Mfr. Part No.:
- 3009
- Brand:
- CRC
Subtotal (1 unit)*
$370.50
(exc. GST)
$407.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.50 |
*price indicative
- RS Stock No.:
- 238-7767
- Mfr. Part No.:
- 3009
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 20 L | |
| Package Type | Drum | |
| Application | Rust Protection | |
| Colour | Green | |
| Minimum Operating Temperature | 73°C | |
| VOC Content | 82% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MAF Approval (C14) Meat, NSN 6850-00-050-0659, Schedule 5 (S5) Standard for the Uniform Scheduling of Medicines and Poisons (SUSMP), Globally Harmonised System (GHS) of Classification and Labelling of Chemicals (GHS Revision 7) | |
| Trade Name | 3.36 BULK | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 20 L | ||
Package Type Drum | ||
Application Rust Protection | ||
Colour Green | ||
Minimum Operating Temperature 73°C | ||
VOC Content 82% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MAF Approval (C14) Meat, NSN 6850-00-050-0659, Schedule 5 (S5) Standard for the Uniform Scheduling of Medicines and Poisons (SUSMP), Globally Harmonised System (GHS) of Classification and Labelling of Chemicals (GHS Revision 7) | ||
Trade Name 3.36 BULK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC HEAVY DUTY PENETRANT is a multiple organic inhibitor in a paraffinic oil base that prevents rust and corrosion by displacing and sealing out moisture and by forming a continuous protective barrier against water and oxygen.
Thin Invisible Film
Easy to Remove
Bulk
Extremely Low Surface Tension
Related links
- CRC Green 300 g Aerosol CRC 3-36 Heavy Duty Penetrant Rust & Corrosion Inhibitor
- CRC Black 250 ml Bottle CRC Rust Converter 250ml Rust & Corrosion Inhibitor
- CRC Amber 500 ml Pump Bottle 2-26 TRIGGER Rust & Corrosion Inhibitor
- CRC Amber 300 g Aerosol LECTRA SHIELD Rust & Corrosion Inhibitor
- CRC Amber 300 g Aerosol CRC 3013 SOFT SEAL (AEROSOL) Rust & Corrosion Inhibitor
- Cortec Corporation Green 58.4 x 32.3 mm Tub VpCI 111 Rust & Corrosion Inhibitor
- Cortec Corporation Green 58.4 x 19 mm Tub VCI 105 Rust & Corrosion Inhibitor
- Hammerite Transparent 5 L Can Waxoyl Clear Rust & Corrosion Inhibitor
