Hammerite 750 ml Tub Rust Remover Gel Rust & Corrosion Inhibitor
- RS Stock No.:
- 756-4097
- Mfr. Part No.:
- 5092870
- Brand:
- Hammerite
Subtotal (1 unit)*
$83.88
(exc. GST)
$92.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.88 |
*price indicative
- RS Stock No.:
- 756-4097
- Mfr. Part No.:
- 5092870
- Brand:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 750 ml | |
| Package Type | Tub | |
| Application | Rust Remover | |
| Dry Time | 4h | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | EN 14042 + EN 689 | |
| Trade Name | Rust Remover Gel | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 750 ml | ||
Package Type Tub | ||
Application Rust Remover | ||
Dry Time 4h | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals EN 14042 + EN 689 | ||
Trade Name Rust Remover Gel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rust Remover Gel
Transforms rust to a sound surface in 15 minutes
Ideal for small areas of rust, stone chips and scratches
Can be top coated after only 3 hours
Primer or undercoat not required
Easy to apply
Converts iron oxide to stable iron complexes
Coverage: 20-25m² per litre
Gels
- RS Stock No. 0513020
- Mfr. Part No. HAM6700244
Each
$16.56
- RS Stock No. 2387735
- Mfr. Part No. 2007
Each
$26.38
- RS Stock No. 2387767
- Mfr. Part No. 3009
Each
$425.53
- RS Stock No. 2387723
- Mfr. Part No. 14610
Each
$31.37
Related links
- CRC Black 250 ml Bottle CRC Rust Converter 250ml Rust & Corrosion Inhibitor
- Cortec Corporation Green 58.4 x 32.3 mm Tub VpCI 111 Rust & Corrosion Inhibitor
- Cortec Corporation Green 58.4 x 19 mm Tub VCI 105 Rust & Corrosion Inhibitor
- Hammerite White 90 ml Bottle Kurust Rust & Corrosion Inhibitor
- Rust Treatments
- Hammerite Transparent 5 L Can Waxoyl Clear Rust & Corrosion Inhibitor
- Hammerite Black 5 L Can Waxoyl Black Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor












