CRC Aerostart Rust & Corrosion Inhibitor Aerosol 400 g
- RS Stock No.:
- 238-7816
- Mfr. Part No.:
- 5052
- Brand:
- CRC
Subtotal (1 unit)*
$34.91
(exc. GST)
$38.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.91 |
*price indicative
- RS Stock No.:
- 238-7816
- Mfr. Part No.:
- 5052
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Rust & Corrosion Inhibitor | |
| Trade Name | Aerostart | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Size | 400 g | |
| Food Safe | No | |
| Base Material | Aerosol | |
| Flash Point | -30°C | |
| Application | Belts, Pumps, Compressor, Automotive | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Rust & Corrosion Inhibitor | ||
Trade Name Aerostart | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Size 400 g | ||
Food Safe No | ||
Base Material Aerosol | ||
Flash Point -30°C | ||
Application Belts, Pumps, Compressor, Automotive | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC AEROSTART is a balanced formulation combining active, volatile solvents, upper cylinder lubricant and corrosion inhibitors, each designed to play a vital part in starting engines. The ingredients are carefully blended to ensure the correct type of initial starting in the combustion chamber and to promote immediate combustion.
High volatility provides the necessary fuel vapours
Ensures fast, economical starting of all diesel and gasoline engines
Reduces starter motor and spark plug wear
Saves battery strain and engine wear during cold start
Saves time and money
Related links
- CRC Aerostart Rust & Corrosion Inhibitor Aerosol 300 g
- CRC Aerostart Rust & Corrosion Inhibitor 150 g
- CRC Amber 300 g Aerosol LECTRA SHIELD Rust & Corrosion Inhibitor
- CRC Green 300 g Aerosol CRC 3-36 Heavy Duty Penetrant Rust & Corrosion Inhibitor
- CRC Amber 300 g Aerosol CRC 3013 SOFT SEAL (AEROSOL) Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Black 250 ml Bottle CRC Rust Converter 250ml Rust & Corrosion Inhibitor
