CRC Aerostart Rust & Corrosion Inhibitor 150 g

Subtotal (1 unit)*

$19.86

(exc. GST)

$21.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.86

*price indicative

RS Stock No.:
238-7814
Mfr. Part No.:
5050
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Rust & Corrosion Inhibitor

Trade Name

Aerostart

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Size

150 g

Food Safe

No

Flash Point

-30°C

Application

Pumps, Belts, Compressor, Automotive

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC AEROSTART is a balanced formulation combining active, volatile solvents, upper cylinder lubricant and corrosion inhibitors, each designed to play a vital part in starting engines. The ingredients are carefully blended to ensure the correct type of initial starting in the combustion chamber and to promote immediate combustion.

High volatility providing the necessary fuel vapours

Ensures fast, economical starting of all diesel and gasoline engines

Reduces starter motor and spark plug wear

Recommended for use on cars, trucks, buses, tractors, motorbikes and motorcycles, chain saws, boats (in board and out board), go-carts, stationary engines, compressors, diesel, gasoline and kerosene engines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy