Phoenix Contact 100Mbps FL MGuard 1
- RS Stock No.:
- 801-7138
- Mfr. Part No.:
- 2700639
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-7138
- Mfr. Part No.:
- 2700639
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Network Speed | 100Mbps | |
| Number of LAN Ports | 1 | |
| WAN Interface | RJ45 Connector | |
| Depth | 115mm | |
| Standards/Approvals | No | |
| Width | 77mm | |
| Weight | 10g | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Network Speed 100Mbps | ||
Number of LAN Ports 1 | ||
WAN Interface RJ45 Connector | ||
Depth 115mm | ||
Standards/Approvals No | ||
Width 77mm | ||
Weight 10g | ||
Height 27mm | ||
- COO (Country of Origin):
- DE
Factory Line MGuard
With an intelligent firewall and full scope of functions for maximum security the MGuard routers have an extremely easy configuration to protect data connections.
Configurable via web browser
Maximum security
Related links
- Phoenix Contact 100Mbps FL MGUARD RS4000 2 WiFi
- Phoenix Contact 100Mbps FL MGUARD RS2000 2 Ethernet
- Phoenix Contact 100Mbps FL MGUARD PCI4000 VPN 2 WiFi
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- Phoenix Contact FL MGUARD 4302 2
- Phoenix Contact FL MGUARD 4305 3
- Phoenix Contact FL MGUARD 2102 2
- Phoenix Contact 1000Mbps FL MGUARD 4102 PCIE 2 Ethernet
