Phoenix Contact FL MGUARD 4302 2

Subtotal (1 unit)*

$2,960.58

(exc. GST)

$3,256.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,960.58

*price indicative

RS Stock No.:
536-044
Mfr. Part No.:
1357840
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

WiFi Router

Wireless Data Rate

940Mbps

Number of LAN Ports

2

WAN Interface

RJ45 Connector

Security Protocols

DES, AES

Weight

315g

Standards/Approvals

IEC 62443-4-1, cUL, EN 61000-6-2, CCC, EN 61000-6-4, IEC 61784-3-3, CE, IEC 62443-4-2, EMC Directive 2014/30/EU, DNV

Width

45mm

Depth

133.8mm

Height

130mm

COO (Country of Origin):
DE
The Phoenix Contact FL MGUARD 4302 Router is a cutting-edge security appliance designed to meet the demands of modern industrial environments. Boasting advanced features such as NAT and a configurable stateful inspection firewall, this device ensures maximum data protection while facilitating seamless communication across networks. With its robust design, it integrates IT and operational technology (OT) security to create a comprehensive network security solution. Designed for DIN rail mounting, it is compact yet powerful, making it suitable for various applications. The router supports up to 250 VPN tunnels, ensuring secure remote access while maintaining high data throughputs, enabling reliable connectivity even under extensive loads. Whether for routine industrial operations or complex network setups, this router stands as a reliable guardian of your critical infrastructure.

Central management tool enhances overall system control

High data throughput ensures efficient data transfer

User-friendly access to advanced routing functionalities

Designed for extreme environmental conditions with a wide temperature range

Supports dual Ethernet ports for increased connectivity options

Simplifies operations with easy installation on DIN rails

Offers advanced filtering to safeguard against unauthorised access

Fulfills international safety and EMC compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy