Phoenix Contact 1000Mbps FL MGUARD 4102 PCIE 2 Ethernet

Subtotal (1 unit)*

$1,164.06

(exc. GST)

$1,280.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,164.06

*price indicative

RS Stock No.:
497-691
Mfr. Part No.:
1357842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router

Wireless Connectivity

Ethernet

Network Speed

1000Mbps

Number of LAN Ports

2

WAN Interface

RJ45 Connector

Width

15.2mm

Standards/Approvals

cUL Recognised, UL Recognised

Weight

90.68g

Height

13.167mm

COO (Country of Origin):
DE
The Phoenix Contact Security-Router features 2 RJ45 ports with 10, 100, 1000 Mbps speeds, NAT, VPN, and a configurable stateful inspection firewall with a full scope of functions.

Central management tool

Maximum security

Maximum performance

Integration of IT and OT security

mGuard security technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy