Centurion Safety Blue Standard Bump Cap ABS
- RS Stock No.:
- 274-6008
- Mfr. Part No.:
- S18-N
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 274-6008
- Mfr. Part No.:
- S18-N
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Blue | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Machine Washable | No | |
| Standards/Approvals | No | |
| EN 812 Compliant | Yes | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Blue | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Machine Washable No | ||
Standards/Approvals No | ||
EN 812 Compliant Yes | ||
Outer Material ABS | ||
RoHS Status: Exempt
Related links
- Centurion Safety Blue Standard Bump Cap ABS
- 3M Blue Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- Centurion Safety Navy Short Bump Cap ABS
- 3M Black Standard Bump Cap ABS
- Coverguard Black Standard Bump Cap ABS
- SURFLEX Navy Standard Bump Cap ABS
