Legend Life Navy Standard Bump Cap Cotton

Subtotal (1 unit)*

$34.38

(exc. GST)

$37.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.38

*price indicative

RS Stock No.:
286-3860
Mfr. Part No.:
TDJH-8000-NAVY
Brand:
Legend Life
Find similar products by selecting one or more attributes.
Select all

Brand

Legend Life

Colour

Navy

Product Type

Bump Cap

Peak Type

Standard

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

No

EN 812 Compliant

Yes

Series

Premium Soft Cotton 6/Panel

Outer Material

Cotton

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy