Phoenix Contact FL MGUARD 2102 2

Subtotal (1 unit)*

$1,945.54

(exc. GST)

$2,140.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,945.54

*price indicative

RS Stock No.:
535-951
Mfr. Part No.:
1357828
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

WiFi Router

Number of LAN Ports

2

WAN Interface

RJ45

Security Protocols

DES, AES

Width

45mm

Standards/Approvals

IEC 61000-4-6, EN 61000-6-4, EU RoHS, IEC 61000-4-4, CE, IEC 62443-4-2, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-6-2, IEC 61784-3-3, EN 61000-6-2:2005, EMC Directive 2014/30/EU, cUL Listed (E238705), IEC 61000-4-3

Weight

310g

Height

130mm

Depth

133.8mm

COO (Country of Origin):
DE
The Phoenix Contact security router is designed to provide maximum performance and security for remote maintenance applications. With its compact design and IP20 protection, it is ideal for industrial use where reliability and efficiency are paramount. The device supports two VPN tunnels and integrates advanced mGuard security technology to safeguard critical data and network connections. With built-in features such as NAT and a simple stateful inspection firewall, you can ensure optimal traffic management and robust network protection. Additional functionalities like a slot for SD memory cards and extended temperature range capabilities make this router an adaptable solution for varying operational environments.

Central management tool for streamlined operations

Equipped with two RJ45 ports for versatile connectivity

Supports simple stateful inspection firewall for enhanced security

Designed for easy DIN rail mounting to save space

Offers remote maintenance capabilities with high-security specifications

Compact dimensions allow for efficient integration in tight spaces

Meets IEC and EMC directives for rigorous industrial standards

Durable plastic housing designed for longevity in demanding environments

Includes visual indicators to monitor device status easily

Ensures compliance with EU RoHS and REACH substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy