Subtotal (1 unit)*
$463.34
(exc. GST)
$509.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.34 |
*price indicative
- RS Stock No.:
- 842-448
- Mfr. Part No.:
- DBR-560
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Network Speed | 6Gbps | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wireless Data Rate | 6Gbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 5 | |
| Security Protocols | WPA3 | |
| Number of Antennas | 8 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Network Speed 6Gbps | ||
Wi-Fi Rating Wi-Fi 6 | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wireless Data Rate 6Gbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 5 | ||
Security Protocols WPA3 | ||
Number of Antennas 8 | ||
- COO (Country of Origin):
- TW
The D-Link Router is tailored for efficient networking. Designed with Advanced technology, it ensures seamless performance for both personal and professional environments.
Supports high-speed data transfer to enhance network performance
Provides multiple connectivity options to accommodate various devices
Equipped with security features to protect sensitive information
User-friendly Interface simplifies setup and management
