Siemens Scalance Series Data Acquisition for Use with Industrial Ethernet Network
- RS Stock No.:
- 180-9589
- Distrelec Article No.:
- 302-61-546
- Mfr. Part No.:
- 6GK5005-0BA10-1AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$500.95
(exc. GST)
$551.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.95 |
*price indicative
- RS Stock No.:
- 180-9589
- Distrelec Article No.:
- 302-61-546
- Mfr. Part No.:
- 6GK5005-0BA10-1AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition | |
| Series | Scalance | |
| For Use With | Industrial Ethernet Network | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition | ||
Series Scalance | ||
For Use With Industrial Ethernet Network | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Ethernet Switch, Unmanaged, 5 Channels - SCALANCE Series - 6GK5005-0BA10-1AA3
Convert physical parameters, like voltage and temperature, into values that your industrial computer can measure using this data acquisition Ethernet switch from Siemens. It's unmanaged, so there's no need to configure it and integration into your network is straightforward. The five RJ45 input channels allow you to connect multiple devices to the unit at the same time. A switch like this is suitable for use in small industrial Ethernet networks for applications such as quality testing and diagnostics. A wide operating temperature range of -40°C to +75°C means it's compatible with demanding environments.
Features & Benefits
• IP30-rated enclosure is protected against wires and tools larger than 2.5mm
• Optional wall or rail mounting for versatile installation options
• Largely immune to interference from nearby electronic devices, so reduces the risk of crosstalk
• FastConnect plugs ensure reliable cable links to minimise the risk of accidental loosening and reduce maintenance needs
Does this data acquisition device have diagnostic LEDs?
Yes, this device includes a row of LEDs for quick and easy visual checking of its power, data communication and link statuses.
Related links
- Siemens SCALANCE XB005G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB112 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC108 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB008G Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XC106-2 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB116 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB124 Series Data Acquisition for Use with Industrial Ethernet Network
- Siemens SCALANCE XB108-2 Series Data Acquisition for Use with Industrial Ethernet Network
