Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- RS Stock No.:
- 203-4167
- Mfr. Part No.:
- 6ES7135-6GB00-0BA1
- Brand:
- Siemens
Subtotal (1 unit)*
$636.93
(exc. GST)
$700.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.93 |
*price indicative
- RS Stock No.:
- 203-4167
- Mfr. Part No.:
- 6ES7135-6GB00-0BA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | SIMATIC ET 200SP | |
| For Use With | SIMATIC ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series SIMATIC ET 200SP | ||
For Use With SIMATIC ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series Analogue Output Module, Analogue Output, For Use With BU Type A0 / A1 - 6ES7135-6GB00-0BA1
This analogue output module is crucial for automating industrial processes by delivering accurate control signals. Designed for integration within the SIMATIC ET 200SP system, it provides dependable 24V DC outputs for actuators. Its features allow for seamless incorporation into existing automation systems.
Features & Benefits
• Supports two analogue outputs for improved control flexibility
• Current output range from 0 to 20mA
• Overload protection and diagnostics for dependable performance
• Compatible with STEP 7 TIA Portal for easy configuration
• High accuracy with a temperature error of only ±0.005%/K
• Compact design optimises space in control cabinets
Applications
• Suitable for precision control in manufacturing machinery
• Used for monitoring conditions in process automation
• Employed in systems requiring analogue signal generation
• Appropriate for integration in servo drive applications
What power supply is needed for operation?
A 24V DC power supply is required for proper functionality.
How does the module communicate with other components?
It uses standard protocols such as PROFIBUS and PROFINET for connectivity.
Can this module be calibrated during operation?
No, calibration cannot be performed while in operation.
What is the maximum cable length for connections?
The maximum cable length for shielded connections is 1000m.
Is there diagnostic functionality available?
Yes, it includes diagnostics for monitoring supply voltage and wire-break conditions.
- RS Stock No. 2034074
- Mfr. Part No. 6ES7135-6HB00-0DA1
Each
$967.34
- RS Stock No. 2034015
- Mfr. Part No. 6ES7135-6HB00-0CA1
Each
$678.77
- RS Stock No. 2034021
- Mfr. Part No. 6ES7135-6FB00-0BA1
Each
$649.63
- RS Stock No. 2034129
- Mfr. Part No. 6ES7134-6GF00-0AA1
Each
$536.47
Related links
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens SIMATIC Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP











