SKF 16B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

$926.10

(exc. GST)

$1,018.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.10

*price indicative

RS Stock No.:
267-9766
Mfr. Part No.:
PHC 16B-2X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

16B

Product Type

Roller Chain

Pitch

25.4mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

21mm

Roller Diameter

15.88mm

Chain Weight

5.42kg

Standards/Approvals

BS

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, Carbon Steel, 25.4mm Pitch - PHC 16B-2X5MTR


This duplex roller chain by SKF is a reliable component in power transmission systems. It is designed to provide a strong, cost-effective solution for industrial applications. Built with high-quality carbon steel material, this chain offers longevity and durability in demanding environments.

Features & Benefits


• Designed to meet BS standard with a 16B chain type and 25.4 mm pitch

• Made of carbon steel for robust performance

• Duplex chain configuration for added strength and reliability

• Reduced maintenance costs with extended mean time between failures

Applications


• Utilised in power transmission systems to drive various machinery and equipment

• Suitable for applications requiring a durable and cost-effective roller chain solution

Can it provide a strong chain for industrial applications?


Yes, the SKF roller chain offers a strong and reliable solution for various industrial applications.

Will it reduce maintenance costs in power transmission systems?


Yes, the use of this roller chain can help extend the mean time between failures, reducing overall maintenance costs.

Is it suitable for applications requiring a long-lasting roller chain?


Yes, the PHC 16B-2X5MTR chain from SKF is built to offer longevity and durability for demanding industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy