SKF 28B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

$2,991.42

(exc. GST)

$3,290.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,991.42

*price indicative

RS Stock No.:
267-9806
Mfr. Part No.:
PHC 28B-2X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

28B

Pitch

44.45mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

36.7mm

Roller Diameter

27.94mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. The chain is manufactured in state-of-the-art facility with tight quality control.

Provide a strong chain

Cost-effective

Reduce maintenance

Extend the mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy