SKF 12B Roller Chain, 10 ft, PHC, BS

Subtotal (1 unit)*

$252.70

(exc. GST)

$277.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.70

*price indicative

RS Stock No.:
267-9735
Mfr. Part No.:
PHC 12B-2X10FT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

12B

Product Type

Roller Chain

Pitch

19.05mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

16mm

Roller Diameter

12.07mm

Chain Weight

7.05kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 10 ft Length, Carbon Steel - PHC 12B-2X10FT


This SKF roller chain is a critical component in power transmission systems, manufactured to European standards. It provides a strong, cost-effective solution that reduces maintenance costs and extends the mean time between failures.

Features & Benefits


• Constructed with carbon steel for durability

• Duplex chain design with two strands for enhanced strength

• Complies with BS standard for reliability

• 19.05 mm pitch ideal for various industrial applications

Applications


• Ideal for use in power transmission systems

• Suitable for automation, electronics, electrical, and mechanical industries

Can it handle heavy loads efficiently?


It provides a strong chain with a duplex design, making it suitable for heavy load applications.

Will it reduce maintenance costs over time?


Yes, the cost-effective design extends mean time between failures, ultimately reducing maintenance expenses.

Is it compatible with other SKF products?


The SKF roller chain is designed to work seamlessly with other SKF components for comprehensive power transmission solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy