SKF 16B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

$1,475.66

(exc. GST)

$1,623.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,475.66

*price indicative

RS Stock No.:
267-9770
Mfr. Part No.:
PHC 16B-3X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

16B

Product Type

Roller Chain

Pitch

25.4mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

21mm

Roller Diameter

15.88mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. The chain is manufactured in state-of-the-art facility with tight quality control.

Provide a strong chain

Cost-effective

Reduce maintenance

Extend the mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy