SKF 12B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

$437.52

(exc. GST)

$481.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.52

*price indicative

RS Stock No.:
267-9736
Mfr. Part No.:
PHC 12B-2X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

12B

Pitch

19.05mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

16mm

Roller Diameter

12.07mm

Chain Weight

11.6kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, Carbon Steel - PHC 12B-2X5MTR


This premium SKF roller chain is designed with high-quality carbon steel for durability and strength. It meets BS standards and features a 19.05mm pitch, making it ideal for various industrial applications.

Features & Benefits


• Constructed with robust carbon steel material for enhanced strength and longevity

• Duplex chain design ensures reliable performance and extended mean time between failures, reducing maintenance costs

• Compliant with European standards for quality assurance and performance excellence

• 12B chain type offers compatibility with a wide range of industrial machinery and equipment

• The 19.05mm pitch enhances operational efficiency and smooth power transmission

Applications


• Ideal for power transmission systems in various industries

• Suitable for high-traffic applications requiring a durable and cost-effective chain solution

Can it withstand heavy-duty applications?


Yes, it is designed to provide robust performance in demanding industrial environments.

Will it extend the mean time between failures?


Yes, it enhances equipment reliability and reduces maintenance frequency.

Is it compatible with European quality standards?


Yes, it meets European standards for exceptional performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy