SKF 12B Roller Chain, 5 m, 11.68 mm, PHC, BS

Subtotal (1 unit)*

$192.29

(exc. GST)

$211.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.29

*price indicative

RS Stock No.:
267-9729
Mfr. Part No.:
PHC 12B-1X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

12B

Product Type

Roller Chain

Pitch

19.05mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Pin Length

11.68mm

Length

5m

Plate Height

16mm

Roller Diameter

12.07mm

Chain Weight

5.75kg

Standards/Approvals

British/European

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, 19.05mm Pitch - PHC 12B-1X5MTR


This SKF roller chain, with a pitch of 19.05 mm and a 12B chain design, is a high quality product suitable for industrial applications. This roller chain is designed to provide a strong and cost effective solution for power transmission systems, reducing maintenance costs and extending the mean time between failures.

Features & Benefits


• Made from carbon steel for durability and strength

• Simplex chain design for efficient power transmission

• Complies with BS standard for quality assurance

• Pitch of 19.05 mm for precise operation

• Reduce maintenance costs and extend mean time between failures

• Suitable for high traffic industrial applications

Applications


• Ideal for use in automation systems

• Suitable for electronic equipment

• Perfect for electrical machinery

• Suitable for mechanical power transmission systems

Can it handle high-traffic industrial applications effectively?


Yes, the SKF roller chain is designed to perform efficiently in high-traffic industrial settings.

Will it withstand the demanding conditions in automation systems?


The roller chain's carbon steel construction ensures durability and reliability in automation settings.

Is it suitable for use in electrical machinery?


Yes, the SKF roller chain is an ideal choice for powering electrical equipment efficiently.

Can it be used in various mechanical power transmission applications?


The roller chain's 12B chain series design makes it versatile for different mechanical power transmission systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy