Subtotal (1 unit)*
$336.95
(exc. GST)
$370.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.95 |
*price indicative
- RS Stock No.:
- 267-9722
- Mfr. Part No.:
- PHC 12B-1DRX5MTR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 12B | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 1.15kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 12B | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 1.15kg/m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 19.05mm Pitch, 5m Length - PHC 12B-1DRX5MTR
This roller chain is a single-strand power-transmission link designed for industrial drive systems and conveyor installations. It serves as a corrosion-resistant carbon steel chain coated with a dacrotised finish, intended for European applications that require a BS-standard 12B configuration and consistent operation over extended maintenance intervals.
Features & Benefits
• 1.15kg/m mass offers Durable load-bearing for heavy-duty use
• Dacrotised coating improves resistance to environmental corrosion
• 16mm plate height supports lateral stiffness in conveyor runs
• Single-strand 5m length simplifies installation and splicing on site
• Dacrotised coating improves resistance to environmental corrosion
• 16mm plate height supports lateral stiffness in conveyor runs
• Single-strand 5m length simplifies installation and splicing on site
**Applications**
• Suitable for conveyor systems in manufacturing plants
• Ideal for timing and power transmission in automation lines
• Used for drive chains in mechanical assembly equipment
• Can be used for retrofitting BS-standard chain drives in electrical cabinets
• Used with sprockets where BS pitch 19.05mm compatibility is required
• Ideal for timing and power transmission in automation lines
• Used for drive chains in mechanical assembly equipment
• Can be used for retrofitting BS-standard chain drives in electrical cabinets
• Used with sprockets where BS pitch 19.05mm compatibility is required
What material characteristics affect wear rate in service?
The chain is MADE from carbon steel with a dacrotised surface treatment that reduces surface corrosion and helps maintain contact geometry under cyclic loading.
How should the chain be joined or shortened for installation?
The product is supplied as a 5m single-strand length and can be shortened or rejoined using standard connecting links compatible with BS 12B chain practice.
What operating environments benefit most from the coating?
Environments with moderate humidity, light exposure to contaminants or occasional wash-down benefit from the dacrotised layer, which offers improved corrosion resistance compared with untreated carbon steel.
Which dimensional limits are critical for sprocket selection?
Sprocket design should accommodate the 19.05mm pitch and accept a roller close to 12.07mm in diameter while clearing inner plate spacing for correct articulation.
