Subtotal (1 unit)*
$1,395.72
(exc. GST)
$1,535.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,395.72 |
*price indicative
- RS Stock No.:
- 267-9719
- Mfr. Part No.:
- PHC 120SHH-1X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 36.2mm | |
| Roller Diameter | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 36.2mm | ||
Roller Diameter 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain include many high-performance variant. The chain is undergo strict quality control, from monitoring the raw material used in individual component to testing the finished product.
Robust, high-quality chain
Use leads to extended life and reduce maintenance cost
Wide variety of coated chain, suitable for extreme environment
Tailored to customer requirement for application specific solution
Calculation tools and services available fo












