Subtotal (1 unit)*
$57.73
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.73 |
*price indicative
- RS Stock No.:
- 267-9772
- Mfr. Part No.:
- PHC 2040X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 2040 | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Chain Weight | 1.28kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 2040 | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Chain Weight 1.28kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 25.4mm Pitch, 10 ft Length - PHC 2040X10FT
This roller chain is a simple and robust component designed for power transmission systems. Made from carbon steel, it features a pitch of 25.4mm and a length of 10 ft. This simplex roller chain, compliant with ANSI standards, is expertly crafted to meet various industrial applications.
Features & Benefits
• Enhanced durability ensures a prolonged lifespan and fewer replacements
• Economical option reduces overall maintenance costs
• Low friction design lowers energy consumption during operation
• Capable of handling moderate loads in conveyor systems
• Streamlined design promotes efficient power transfer
• Lightweight construction simplifies handling and installation
Applications
• Utilised in conveyor systems for transporting materials
• Effective for low-speed machinery requiring robust chain operation
• Suitable for material handling equipment in various industries
• Commonly integrated into long centre distance drive setups
What are the typical load characteristics of this type of chain?
It is designed to handle moderate loads efficiently, making it ideal for applications that do not require high-speed movement or extensive weight-bearing capabilities, ensuring consistent performance in various settings.
How does the construction material impact performance?
The use of carbon steel contributes to the overall strength and resilience of the chain, allowing it to withstand operational stresses while promoting lower wear rates, which ultimately enhances durability and longevity.
What maintenance steps should be considered to prolong its life?
Regular lubrication is essential, as it helps prevent friction and wear. Additionally, routine inspections to check for any misalignments or damages will help maintain optimal performance and increase the chain's service life.
