Subtotal (1 unit)*
$77.90
(exc. GST)
$85.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.90 |
*price indicative
- RS Stock No.:
- 267-9798
- Mfr. Part No.:
- PHC 25-1X10FT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 25-1 | |
| Pitch | 6.35mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 6mm | |
| Roller Diameter | 3.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 25-1 | ||
Pitch 6.35mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 6mm | ||
Roller Diameter 3.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 6.35mm Pitch, 10ft Length - PHC 25-1X10FT
This roller chain is a robust and reliable component specifically designed for power transmission systems. This ANSI standard simplex roller chain, crafted from Durable carbon steel, features a chain type of 25-1 with a pitch of 6.35mm, ensuring efficient performance. The chain is 10 ft in length and has a plate height of 6mm, making it Ideal for various industrial applications.
Features & Benefits
• Strong construction enhances durability and performance
• Cost-effective solution reduces overall operational expenses
• Simplex design promotes easier installation and maintenance
• Extends mean time between failures for uninterrupted operation
• Manufactured under strict quality controls for consistent reliability
• Suitable for high-load applications due to robust specifications
• Cost-effective solution reduces overall operational expenses
• Simplex design promotes easier installation and maintenance
• Extends mean time between failures for uninterrupted operation
• Manufactured under strict quality controls for consistent reliability
• Suitable for high-load applications due to robust specifications
Applications
• Used in various power transmission systems requiring heavy-duty performance
• Suitable for automation needing reliable movement
• Employed in mechanical systems where strength and efficiency are crucial
• Utilised in electrical environments requiring high-quality components
• Suitable for automation needing reliable movement
• Employed in mechanical systems where strength and efficiency are crucial
• Utilised in electrical environments requiring high-quality components
What are the benefits of using this construction material for the chain?
The carbon steel material provides significant strength and longevity, enabling it to withstand heavy loads and reducing the need for frequent replacements.
How does the design of the chain influence maintenance frequency?
The simplex design allows for straightforward installation and maintenance processes, thereby reducing downtime and maintenance costs over the chain's lifespan.
What is the significance of the 6.35mm chain pitch?
The 6.35mm pitch helps in ensuring accurate spacing and alignment in mechanical systems, which is essential for optimum performance and efficiency in power transmission.
Can this product be used in automation systems?
Yes, it is specifically tailored for industrial automation applications, ensuring reliable and effective function in such environments.
