SKF Roller Chain, 10 ft, PHC, ANSI

Subtotal (1 unit)*

$971.09

(exc. GST)

$1,068.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$971.09

*price indicative

RS Stock No.:
267-9718
Mfr. Part No.:
PHC 120SH-1X10FT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Pitch

38.1mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

35.7mm

Roller Diameter

22.23mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain include many high-performance variant. The chain is undergo strict quality control, from monitoring the raw material used in individual component to testing the finished product.

Robust, high-quality chain

Use leads to extended life and reduce maintenance cost

Wide variety of coated chain, suitable for extreme environment

Tailored to customer requirement for application specific solution

Calculation tools and services available fo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy