TE Connectivity Chassis Power Relay, 18V, 32 V Coil, 75A Switching Current, 1 NO

Subtotal (1 unit)*

$283.71

(exc. GST)

$312.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.71

*price indicative

RS Stock No.:
170-722
Mfr. Part No.:
29-014-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V, 32V

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

Chassis

Series

KISSLING

Switching Current

75A

Switching AC Voltage

28V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

28V dc

Coil Resistance

76Ω

Maximum Operating Temperature

85°C

Length

76mm

Height

50mm

Standards/Approvals

No

Coil Power

10W

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE

29-014-12


The TE Connectivity Single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in these relays meets both the IP67 and IP6K9K protection standard. This relay series is well suited for various applications in severe conditions.

Robust design

Minimized coil current

Variety of configuration options

Each
$1,067.79
Each
$389.94
Each
$419.90
Each
$3,262.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy