RS PRO PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 800-4546
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$2.80
(exc. GST)
$3.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 290 unit(s) shipping from 23 November 2026
- Plus 624 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.80 | - |
| 20 - 49 | $2.66 | 4% |
| 50 - 99 | $2.53 | 9% |
| 100 - 499 | $2.40 | 14% |
| 500 + | $2.27 | 18% |
*price indicative
- RS Stock No.:
- 800-4546
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RS PRO | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 147mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR, CQC | |
| Width | 5mm | |
| Length | 28mm | |
| Coil Power | 170mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RS PRO | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 147mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR, CQC | ||
Width 5mm | ||
Length 28mm | ||
Coil Power 170mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Slim Relays
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Approvals
UL (File no. E133481), VDE (File no. 40020043)
- RS Stock No. 8004546P
Each (Supplied in a Tube)
$2.80
- RS Stock No. 8004530P
Each (Supplied in a Box)
$13.23
Related links
- RS PRO PCB Power Relay 6A Switching Current, SPST
- RS PRO PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- RS PRO PCB Power Relay 6A Switching Current, SPDT
- RS PRO PCB Power Relay 6A Switching Current, SPDT
- RS PRO PCB Power Relay 25A Switching Current, SPST
- Finder PCB Power Relay 6A Switching Current, SPDT











