SKF 50-1 Roller Chain, 10 ft, PHC, ANSI

Subtotal (1 unit)*

$134.30

(exc. GST)

$147.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.30

*price indicative

RS Stock No.:
268-9775
Mfr. Part No.:
PHC 50-1X10FT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

50-1

Pitch

15.88mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

10ft

Plate Height

15.09mm

Roller Diameter

10.16mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is manufactured in state-of-the-art facility with tight quality control.

Provide a strong chain

Cost-effective

Reduce maintenance

Extend the mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy