Renold Roller Roller Chain, 10 ft, 21.9 mm, 12B, BS
- RS Stock No.:
- 708-938
- Mfr. Part No.:
- 12B1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$349.45
(exc. GST)
$384.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.45 |
*price indicative
- RS Stock No.:
- 708-938
- Mfr. Part No.:
- 12B1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.75in | |
| Material | Carbon Steel | |
| Series | 12B | |
| Chain Standard | BS | |
| Pin Length | 21.9mm | |
| Length | 10ft | |
| Plate Height | 16mm | |
| Roller Diameter | 12mm | |
| Width Between Roller Link Plates | 11.6mm | |
| Chain Weight | 1.22kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.75in | ||
Material Carbon Steel | ||
Series 12B | ||
Chain Standard BS | ||
Pin Length 21.9mm | ||
Length 10ft | ||
Plate Height 16mm | ||
Roller Diameter 12mm | ||
Width Between Roller Link Plates 11.6mm | ||
Chain Weight 1.22kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Single strand roller chain is MADE from premium carbon steel, designed to provide exceptional durability and performance in industrial applications. Renold roller chain is renowned for its high fatigue resistance, offering up to four times the lifespan of competing chains. Available in a 10-foot boxed length, it ensures long-lasting reliability and efficiency in various machinery and equipment.
Constructed from high-quality carbon steel for maximum strength
Provides superior fatigue resistance, lasting up to four times longer than competitor chains
Ideal for industrial applications requiring Durable and reliable performance
Ensures long-lasting functionality in demanding environments
Related links
- Renold Roller 1 Roller Chain 64.2 mm BS
- Renold Roller 1 Roller Chain 16.5 mm BS
- Renold Roller 1 Roller Chain 8.6 mm BS
- Renold Roller 1 Roller Chain 18.8 mm BS
- Renold Roller 1 Roller Chain 12.5 mm BS
- Renold Roller 1 Roller Chain 52.6 mm BS
- Renold Roller 1 Roller Chain 63.4 mm BS
- Renold Roller 1 Roller Chain 12 mm ANSI
