Renold Roller Roller Chain, 10 ft, 64.2 mm, 28B1, BS
- RS Stock No.:
- 708-405
- Mfr. Part No.:
- 28B1X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$2,318.20
(exc. GST)
$2,550.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,318.20 |
*price indicative
- RS Stock No.:
- 708-405
- Mfr. Part No.:
- 28B1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 1.75in | |
| Material | Carbon Steel | |
| Series | 28B1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 64.2mm | |
| Plate Height | 37.08mm | |
| Roller Diameter | 27.94mm | |
| Chain Weight | 9.35kg/m | |
| Width Between Roller Link Plates | 30.99mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 1.75in | ||
Material Carbon Steel | ||
Series 28B1 | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 64.2mm | ||
Plate Height 37.08mm | ||
Roller Diameter 27.94mm | ||
Chain Weight 9.35kg/m | ||
Width Between Roller Link Plates 30.99mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
- RS Stock No. 0708172
- Mfr. Part No. 40B3X10FT
Each
$32,751.64
- RS Stock No. 0708399
- Mfr. Part No. 24B3X10FT
Each
$5,367.51
- RS Stock No. 0708421
- Mfr. Part No. 32B2X10FT
Each
$5,412.83
- RS Stock No. 0708393
- Mfr. Part No. 16B3X10FT
Each
$1,941.74
Related links
- Renold Roller 1 Roller Chain 8.6 mm BS
- Renold Roller 1 Roller Chain 18.8 mm BS
- Renold Roller 1 Roller Chain 12.5 mm BS
- Renold Roller 1 Roller Chain 16.5 mm BS
- Renold Roller 1 Roller Chain 52.6 mm BS
- Renold Roller 1 Roller Chain 63.4 mm BS
- Renold Roller 1 Roller Chain 21.9 mm BS
- Renold Roller 1 Roller Chain 50.45 mm ANSI











