Renold Roller Roller Chain, 10 ft, 30.4 mm, 08B, BS

Subtotal (1 unit)*

$518.72

(exc. GST)

$570.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.72

*price indicative

RS Stock No.:
708-935
Mfr. Part No.:
08B2X10FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

0.5in

Material

Carbon Steel

Series

08B

Chain Standard

BS

Length

10ft

Pin Length

30.4mm

Plate Height

11.7mm

Roller Diameter

8.51mm

Width Between Roller Link Plates

7.75mm

Chain Weight

1.38kg/m

Standards/Approvals

BS

COO (Country of Origin):
DE
The Renold Double strand roller chain, MADE from high-quality carbon steel, is engineered for industrial applications where reliability and strength are critical. The Renold roller chain offers outstanding fatigue resistance, lasting up to four times longer than many competitor chains. With a 10-foot boxed length, it is Ideal for heavy-duty machinery, ensuring long-term performance in demanding environments.

Constructed from Durable carbon steel for superior strength

Highly fatigue resistant, offering up to four times the lifespan of competitor chains

Perfect for industrial machinery and high-demand applications

Provides reliable, long-lasting performance in tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy