Renold Roller Roller Chain, 10 ft, 41.4 mm, 12B2, BS
- RS Stock No.:
- 708-941
- Mfr. Part No.:
- 12B2X10FT
- Brand:
- Renold
Subtotal (1 unit)*
$768.74
(exc. GST)
$845.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.74 |
*price indicative
- RS Stock No.:
- 708-941
- Mfr. Part No.:
- 12B2X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.75in | |
| Material | Carbon Steel | |
| Series | 12B2 | |
| Chain Standard | BS | |
| Pin Length | 41.4mm | |
| Length | 10ft | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Chain Weight | 2.42kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.75in | ||
Material Carbon Steel | ||
Series 12B2 | ||
Chain Standard BS | ||
Pin Length 41.4mm | ||
Length 10ft | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 11.68mm | ||
Chain Weight 2.42kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Double strand roller chain, MADE from high-quality carbon steel, is engineered for industrial applications where reliability and strength are critical. The Renold roller chain offers outstanding fatigue resistance, lasting up to four times longer than many competitor chains. With a 10-foot boxed length, it is Ideal for heavy-duty machinery, ensuring long-term performance in demanding environments.
Constructed from Durable carbon steel for superior strength
Highly fatigue resistant, offering up to four times the lifespan of competitor chains
Perfect for industrial machinery and high-demand applications
Provides reliable, long-lasting performance in tough environments
Related links
- Renold Roller 2 Roller Chain 41.4 mm BS
- Renold Roller 2 Roller Chain 150.2 mm BS
- Renold Roller 2 Roller Chain 66.8 mm BS
- Renold Roller 2 Roller Chain 123.7 mm BS
- Renold Roller 2 Roller Chain 30.4 mm BS
- Renold Roller 2 Roller Chain 183.3 mm BS
- Renold Roller 2 Roller Chain 101.3 mm BS
- Renold Roller 2 Roller Chain 35.4 mm BS
