Renold Roller Roller Chain, 10 ft, 12 mm, ANSI, ANSI
- RS Stock No.:
- 708-181
- Mfr. Part No.:
- 35A1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$254.07
(exc. GST)
$279.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.07 |
*price indicative
- RS Stock No.:
- 708-181
- Mfr. Part No.:
- 35A1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 0.375in | |
| Material | Carbon Steel | |
| Series | ANSI | |
| Chain Standard | ANSI | |
| Pin Length | 12mm | |
| Length | 10ft | |
| Plate Height | 8.6mm | |
| Roller Diameter | 5.08mm | |
| Chain Weight | 0.35kg/m | |
| Width Between Roller Link Plates | 4.6mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 0.375in | ||
Material Carbon Steel | ||
Series ANSI | ||
Chain Standard ANSI | ||
Pin Length 12mm | ||
Length 10ft | ||
Plate Height 8.6mm | ||
Roller Diameter 5.08mm | ||
Chain Weight 0.35kg/m | ||
Width Between Roller Link Plates 4.6mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 1 Roller Chain 7.9 mm ANSI
- Renold Roller 1 Roller Chain 50.45 mm ANSI
- Renold Roller 1 Roller Chain 52.9 mm ANSI
- Renold Roller 1 Roller Chain 25.9 mm ANSI
- Renold Roller 1 Roller Chain 40 mm ANSI
- Renold Roller 1 Roller Chain 32.8 mm ANSI
- Renold Roller 1 Roller Chain 63.1 mm ANSI
- Renold Roller 1 Roller Chain 12.15 mm ANSI
