Witra 16B-1 Connecting Link Steel Roller Chain Link

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$47.60

(exc. GST)

$52.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$47.60$9.52

*price indicative

RS Stock No.:
612-4815
Mfr. Part No.:
CW16B-1/4
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Product Type

Roller Chain Link

Chain Type

16B-1

Mechanical Link Type

Connecting Link

Material

Steel

Pitch

25.4mm

Pin Length

36.1mm

Standards/Approvals

No

Roller Diameter

15.88mm

COO (Country of Origin):
IN

Inner Link


Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy