Witra 10B-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 612-4770
- Mfr. Part No.:
- CW10B-1/4
- Brand:
- Witra
Subtotal (1 bag of 5 units)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $36.16 | $7.232 |
*price indicative
- RS Stock No.:
- 612-4770
- Mfr. Part No.:
- CW10B-1/4
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Pitch | 15.88mm | |
| Pin Length | 19.6mm | |
| Standards/Approvals | No | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 10B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Pitch 15.88mm | ||
Pin Length 19.6mm | ||
Standards/Approvals No | ||
Roller Diameter 10.16mm | ||
Inner Link
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 10B-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Connecting Link Steel Roller Chain Link
- Witra 80-1 80-1 Connecting Link Steel Roller Chain Link
- Witra 08B-1 Connecting Link Steel Roller Chain Link
- Renold 10B-1 Connecting Link Steel Roller Chain Link
