Siemens Connecting Cable Cable For Use With HMI KTPX00(F)

Subtotal (1 unit)*

$453.29

(exc. GST)

$498.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.29

*price indicative

RS Stock No.:
256-7079
Mfr. Part No.:
6AV21815AF020AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connecting Cable

Product Type

Cable

For Use With HMI

KTPX00(F)

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens SIMATIC HMI connecting cable for KTPX00(F) mobile. Length of the cable is 2 m and sheath color is green.

Ambient temperature during operation 0 to 55 °C

Cable sheath color green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy