Witra 06B-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 612-4742
- Mfr. Part No.:
- CW06B-1/4
- Brand:
- Witra
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$29.27
(exc. GST)
$32.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $29.27 | $5.854 | - |
| 6 - 24 | $28.89 | $5.778 | 1% |
| 25 - 49 | $28.39 | $5.678 | 3% |
| 50 + | $28.07 | $5.614 | 4% |
*price indicative
- RS Stock No.:
- 612-4742
- Mfr. Part No.:
- CW06B-1/4
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 06B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Pitch | 9.53mm | |
| Pin Length | 13.5mm | |
| Standards/Approvals | No | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 06B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Pitch 9.53mm | ||
Pin Length 13.5mm | ||
Standards/Approvals No | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- IN
Inner Link
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
- RS Stock No. 6124562
- Mfr. Part No. CW06B-1/11
1 Bag of 5
$14.11
- RS Stock No. 6124629
- Mfr. Part No. CW06B-1/12
1 Bag of 5
$18.90
- RS Stock No. 6124714
- Mfr. Part No. CW06B-1/15
1 Bag of 5
$32.01
- RS Stock No. 1753107
- Mfr. Part No. SD06B1S26I
1 Bag of 5
$15.54
Related links
- Witra 06B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Renold 06B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 06B-1 Connecting Link Steel Roller Chain Link
- SKF PHC 06B-1 Connecting Link Carbon Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 08B-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Connecting Link Steel Roller Chain Link








