Witra 80-1 80-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 612-4786
- Mfr. Part No.:
- CW081-1/4
- Brand:
- Witra
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$44.49
(exc. GST)
$48.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $44.49 | $8.898 | - |
| 6 - 24 | $44.20 | $8.84 | - |
| 25 - 49 | $43.73 | $8.746 | 1% |
| 50 + | $43.19 | $8.638 | 2% |
*price indicative
- RS Stock No.:
- 612-4786
- Mfr. Part No.:
- CW081-1/4
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 80-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Series | 80-1 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 80-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Series 80-1 | ||
- COO (Country of Origin):
- IN
Inner Link
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 81-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Connecting Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Connecting Link Steel Roller Chain Link
- Witra 08B-1 Connecting Link Steel Roller Chain Link
- Witra 80-1 Offset Link Steel Roller Chain Link
- Renold SD 80-1 Connecting Link Carbon Steel Roller Chain Link
