Witra 16B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 612-4691
- Mfr. Part No.:
- CW16B-1/12
- Brand:
- Witra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$67.08
(exc. GST)
$73.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $67.08 | $13.416 |
| 6 - 24 | $66.26 | $13.252 |
| 25 - 49 | $65.24 | $13.048 |
| 50 + | $64.47 | $12.894 |
*price indicative
- RS Stock No.:
- 612-4691
- Mfr. Part No.:
- CW16B-1/12
- Brand:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 25.4mm | |
| Pin Length | 36.1mm | |
| Standards/Approvals | No | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 16B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 25.4mm | ||
Pin Length 36.1mm | ||
Standards/Approvals No | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- IN
1 Pitch Offset Link with Cotter Pin
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 81-1 Offset Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
